Festo Direct Operated Solenoid Valve VSVA-B-T32U-AZH-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP18,416.57

(exc. VAT)

PHP20,626.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,416.57

*price indicative

RS Stock No.:
852-480
Mfr. Part No.:
VSVA-B-T32U-AZH-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Series

VSVA

Application

Control Valve

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

25ms

Maximum Closing Time

50ms

COO (Country of Origin):
HU
The Festo solenoid valve designed for efficient fluid control in pneumatic systems. This unit operates electrically and features a monostable design, maximising performance in various applications.

Functions as a 2x3/2 open monostable valve, ensuring reliable operation

Operates within a pressure range of 0.3 MPa to 1 MPa for versatile applications

IP65 degree of protection safeguards against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy