Festo Direct Operated Solenoid Valve VSVA-B-T32C-AZH-D2-F8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP18,416.57

(exc. VAT)

PHP20,626.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,416.57

*price indicative

RS Stock No.:
852-478
Mfr. Part No.:
VSVA-B-T32C-AZH-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Body Material

Aluminium

Application

Control Valve

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Closing Time

50ms

Maximum Opening Time

25ms

COO (Country of Origin):
HU
The Festo solenoid valve is an electrical actuation device designed for unidirectional flow control in pneumatic systems. Engineered for reliability, it operates efficiently across a specified pressure range.

Functions as a 2x3/2 closed monostable valve, ensuring precise flow control

Operates effectively between 0.3 MPa to 1 MPa for versatile applications

Piston gate design enhances valve responsiveness and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy