Festo Direct Operated Solenoid Valve VSVA-B-M52-AZH-D2-F8

N

Subtotal (1 unit)*

PHP13,868.08

(exc. VAT)

PHP15,532.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,868.08

*price indicative

RS Stock No.:
853-279
Mfr. Part No.:
VSVA-B-M52-AZH-D2-F8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Direct Operated Solenoid Valve

Orifice Diameter

11.5mm

Application

Control Valve

Body Material

Aluminium

Series

VSVA

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

1.6 MPa

Maximum Operating Temperature

50°C

Hazardous Area Certification

No

Maximum Opening Time

56ms

Maximum Closing Time

64ms

COO (Country of Origin):
HU
The Festo solenoid valve designed for efficient control of pneumatic systems, featuring a 5/2-way function that ensures reliable operation across various applications.

Operates under an electrical actuation mechanism for precision control

Built to ISO 5599-1 standards, ensuring compatibility with various systems

Offers a maximum flow rate of 4100 l/min, optimising performance in demanding environments

Constructed with robust materials, including die-cast aluminium for durability

IP65 and NEMA 4 rated, providing reliable protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy