SMC Direct Operated Solenoid Valve VDW22HA, 2 Port, NC, 24V ac 1/8, 1/8

Subtotal (1 unit)*

PHP2,768.88

(exc. VAT)

PHP3,101.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,768.88

*price indicative

RS Stock No.:
819-570
Mfr. Part No.:
VDW22HA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24V ac

Product Type

Direct Operated Solenoid Valve

Number of Ports

2

Inlet Port Size

1/8

Default Valve Position

NC

Outlet Port Size

1/8

Inlet Thread Standard

NPT

Orifice Diameter

1.6mm

Series

VDW20

Body Material

Brass

Application

Air, Water

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Outlet Thread Standard

NPT

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC Direct Operated 2 Port Solenoid Valve efficiently controls the flow of air, water, and medium vacuum applications, featuring robust construction for reliable operation in various environments.

Utilises a unique magnetic material to reduce the operating resistance of moving parts

N.C. (normally closed) valve type ensures reliable performance

Includes class B Coil insulation for improved durability

IP65 enclosure rating provides effective protection against dust and water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy