SMC Direct Operated Solenoid Valve VX210NA, 2 Port, NC, 24V dc 8 mm

Subtotal (1 unit)*

PHP2,068.04

(exc. VAT)

PHP2,316.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,068.04

*price indicative

RS Stock No.:
812-611
Mfr. Part No.:
VX210NA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Number of Ports

2

Inlet Port Size

8 mm

Default Valve Position

NC

Inlet Connection Type

One-touch Fitting

Inlet Thread Standard

Rc(PT)

Outlet Connection Type

One-touch Fitting

Orifice Diameter

5mm

Body Material

Resin

Application

Air

Series

VX21

Inlet Port Gender

Female

Outlet Port Gender

Female

Outlet Thread Standard

Rc(PT)

Servo Assist

No

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC Direct operated 2 port valve designed for reliable control of Air and compatible fluids in industrial systems. It offers improved flow performance with a Compact and lightweight design for efficient operation.

Direct operated 2 port valve for air, gas, vacuum, water, steam, and oil

Special construction optimises service life compared to traditional shading coils

Various body and seal materials available to suit multiple fluid applications

IP65 enclosure meets industry standards for dust and water resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy