SMC Direct Operated Solenoid Valve VX210HA, 2 Port, NC, 24V dc 6 mm, 6 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,068.04

(exc. VAT)

PHP2,316.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,068.04

*price indicative

RS Stock No.:
812-603
Mfr. Part No.:
VX210HA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Direct Operated Solenoid Valve

Supply Voltage

24V dc

Number of Ports

2

Inlet Port Size

6 mm

Default Valve Position

NC

Outlet Port Size

6 mm

Inlet Thread Standard

G

Orifice Diameter

2mm

Body Material

Resin

Series

VX

Application

Air

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC Direct operated 2 port valve designed for reliable control of Air and compatible fluids in industrial systems. It offers improved flow performance with a Compact and lightweight design for efficient operation.

Utilises body materials such as brass and stainless steel for durability

Offers compatibility with multiple sealing materials like NBR and PTFE

Rated IP65 for resistance against dust and water ingress

Low power consumption with variants that utilise between 4.5w to 10.5w

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy