SMC Direct Operated Solenoid Valve VX220HA, 2 Port, NC, 24V dc 8 mm

This image is representative of the product range

Subtotal (1 unit)*

PHP2,641.09

(exc. VAT)

PHP2,958.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,641.09

*price indicative

RS Stock No.:
812-613
Mfr. Part No.:
VX220HA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Number of Ports

2

Inlet Port Size

8 mm

Default Valve Position

NC

Inlet Connection Type

One-touch Fitting

Inlet Thread Standard

Rc(PT)

Outlet Connection Type

One-touch Fitting

Orifice Diameter

4mm

Body Material

Resin

Application

Air

Series

VX21

Inlet Port Gender

Female

Outlet Thread Standard

Rc(PT)

Outlet Port Gender

Female

Standards/Approvals

RoHS

Servo Assist

No

Hazardous Area Certification

No

The SMC Direct operated 2 port valve designed for reliable control of Air and compatible fluids in industrial systems. It offers improved flow performance with a Compact and lightweight design for efficient operation.

Direct operated 2 port valve for versatile media handling including air, gas, and water

Constructed with options for brass or stainless steel body materials for durability

Features a wide selection of seal materials to ensure compatibility with various fluids

IP65 enclosure offering protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy