SMC Direct Operated Solenoid Valve VX210NG, 2 Port, NC, 24V dc 5 mm

This image is representative of the product range

Subtotal (1 unit)*

PHP2,925.08

(exc. VAT)

PHP3,276.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,925.08

*price indicative

RS Stock No.:
812-612
Mfr. Part No.:
VX210NG
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Number of Ports

2

Inlet Port Size

5 mm

Default Valve Position

NC

Outlet Connection Type

One-touch Fitting

Inlet Connection Type

One-touch Fitting

Inlet Thread Standard

Rc(PT)

Orifice Diameter

5mm

Inlet Port Gender

Female

Application

Air

Series

VX21

Body Material

Resin

Outlet Port Gender

Female

Outlet Thread Standard

Rc(PT)

Servo Assist

No

Standards/Approvals

RoHS

Hazardous Area Certification

No

The SMC Direct operated 2 port valve designed for reliable control of Air and compatible fluids in industrial systems. It offers improved flow performance with a Compact and lightweight design for efficient operation.

Direct operated 2-port design enhances flow control precision

Compatible with a wide range of fluids via adaptable body and seal materials

IP65 enclosure rating guarantees protection against dust and water ingress

Low power consumption models available improve energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy