SMC Direct Operated Solenoid Valve VDW12AA, 2 Port, NC, 24V dc M5, 1/8

Subtotal (1 unit)*

PHP1,829.70

(exc. VAT)

PHP2,049.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,829.70

*price indicative

RS Stock No.:
819-692
Mfr. Part No.:
VDW12AA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Number of Ports

2

Inlet Port Size

M5

Outlet Port Size

1/8

Default Valve Position

NC

Orifice Diameter

1.6mm

Series

VDW10

Application

Air, Water

Body Material

Brass

Outlet Thread Standard

M5

Maximum Operating Pressure

0.9 MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC Direct Operated 2 Port Solenoid Valve efficiently controls the flow of air, water, and medium vacuum applications, featuring robust construction for reliable operation in various environments.

Compact design enhances installation flexibility in confined spaces

Direct-operated poppet construction improves responsiveness and reliability

Environmentally resistant with an IP65 enclosure rating for reliable outdoor use

Variety of body materials including aluminium, brass, and stainless steel to suit different applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy