SMC Direct Operated Solenoid Valve V114A-5LOU-M5, 3 Port, NC, 24V dc M5 x 0.8, M5 x 0.8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP3,399.74

(exc. VAT)

PHP3,807.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,399.74

*price indicative

RS Stock No.:
819-688
Mfr. Part No.:
V114A-5LOU-M5
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24V dc

Product Type

Direct Operated Solenoid Valve

Number of Ports

3

Inlet Port Size

M5 x 0.8

Outlet Port Size

M5 x 0.8

Default Valve Position

NC

Outlet Connection Type

Plug

Inlet Connection Type

Plug

Inlet Thread Standard

Metric

Application

Air

Series

V100

Body Material

Resin

Outlet Thread Standard

Metric

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC Direct Operated 3-Port Solenoid Valve designed for precise fluid control in pneumatic applications. Its lightweight and Compact design ensures versatile installation across various environments.

Fluid compatibility with Air ensures effective operation in multiple settings

Operating frequency of 20 Hz allows for responsive fluid control

Dustproof enclosure enhances reliability in challenging work conditions

Manual override feature provides convenience in emergency situations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy