SMC Direct Operated Solenoid Valve VX210KA, 2 Port, NC, 24V dc 6 mm

This image is representative of the product range

Subtotal (1 unit)*

PHP2,068.04

(exc. VAT)

PHP2,316.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,068.04

*price indicative

RS Stock No.:
812-606
Mfr. Part No.:
VX210KA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Direct Operated Solenoid Valve

Supply Voltage

24V dc

Number of Ports

2

Inlet Port Size

6 mm

Default Valve Position

NC

Outlet Connection Type

One-touch Fitting

Inlet Connection Type

One-touch Fitting

Inlet Thread Standard

Rc(PT)

Orifice Diameter

5mm

Series

VX21

Inlet Port Gender

Female

Application

Air

Body Material

Resin

Outlet Thread Standard

Rc(PT)

Outlet Port Gender

Female

Standards/Approvals

RoHS

Servo Assist

No

Hazardous Area Certification

No

The SMC Direct operated 2 port valve designed for reliable control of Air and compatible fluids in industrial systems. It offers improved flow performance with a Compact and lightweight design for efficient operation.

Direct-operated design accommodates air, gas, and liquids efficiently

IP65 enclosure guarantees protection against dust and water ingress

Diverse material selection allows compatibility with various fluids

Optimised power consumption enhances energy efficiency during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy