SMC Direct Operated Solenoid Valve VDW20NAAXB, 2 Port, NC, 100V dc 1/8, 1/8
- RS Stock No.:
- 819-566
- Mfr. Part No.:
- VDW20NAAXB
- Manufacturer:
- SMC
Subtotal (1 unit)*
PHP2,472.72
(exc. VAT)
PHP2,769.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 22 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,472.72 |
*price indicative
- RS Stock No.:
- 819-566
- Mfr. Part No.:
- VDW20NAAXB
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 100V dc | |
| Product Type | Direct Operated Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | 1/8 | |
| Default Valve Position | NC | |
| Outlet Port Size | 1/8 | |
| Inlet Thread Standard | NPT | |
| Orifice Diameter | 2.3mm | |
| Body Material | Brass | |
| Application | Air, Water | |
| Series | VDW20 | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | NPT | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 100V dc | ||
Product Type Direct Operated Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size 1/8 | ||
Default Valve Position NC | ||
Outlet Port Size 1/8 | ||
Inlet Thread Standard NPT | ||
Orifice Diameter 2.3mm | ||
Body Material Brass | ||
Application Air, Water | ||
Series VDW20 | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard NPT | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC Direct Operated 2 Port Solenoid Valve efficiently controls the flow of air, water, and medium vacuum applications, featuring robust construction for reliable operation in various environments.
Constructed with a Durable aluminium body for long-lasting use
Features a 1/8 port size and an orifice diameter optimal for efficient flow management
Designed with NBR seal material, ensuring excellent resistance to wear and leakage
Offers low noise operation, making it suitable for sensitive environments
Related links
- SMC Direct Operated Solenoid Valve VDW22HA NC 1/8
- SMC Direct Operated Solenoid Valve VT307E-5DZ1-01F-Q NC 1/8
- SMC Direct Operated Solenoid Valve VDW12AA NC 1/8
- SMC Direct Operated Solenoid Valve VX210NA NC, 24V dc 8 mm
- SMC Direct Operated Solenoid Valve VX210LG NC, 24V dc 8 mm
- SMC Direct Operated Solenoid Valve VX220HA NC, 24V dc 8 mm
- SMC Direct Operated Solenoid Valve VX210KA NC, 24V dc 6 mm
- SMC Direct Operated Solenoid Valve VX210NG NC, 24V dc 5 mm
