SMC Direct Operated Solenoid Valve VX210JA, 2 Port, NC, 230V ac 6 mm, 6 mm

N

This image is representative of the product range

Subtotal (1 unit)*

PHP2,068.04

(exc. VAT)

PHP2,316.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,068.04

*price indicative

RS Stock No.:
812-605
Mfr. Part No.:
VX210JA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Direct Operated Solenoid Valve

Supply Voltage

230V ac

Number of Ports

2

Inlet Port Size

6 mm

Default Valve Position

NC

Outlet Port Size

6 mm

Inlet Thread Standard

G

Orifice Diameter

3mm

Application

Air

Body Material

Resin

Series

VX

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC Direct operated 2 port valve designed for reliable control of Air and compatible fluids in industrial systems. It offers improved flow performance with a Compact and lightweight design for efficient operation.

Direct operated design ensures reliable performance across multiple applications

Wide range of compatible materials including brass and stainless steel allows for tailored solutions

IP65 enclosure provides superior protection against dust and water ingress

Compact size options enhance installation flexibility and save on space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy