SMC Pilot Operated Solenoid Valve VP542K-5YOD1-03FA, 3 Port, NC 3/8, 24V dc, 3/8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP10,712.43

(exc. VAT)

PHP11,997.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,712.43

*price indicative

RS Stock No.:
812-475
Mfr. Part No.:
VP542K-5YOD1-03FA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pilot Operated Solenoid Valve

Supply Voltage

24V dc

Number of Ports

3

Inlet Port Size

3/8

Outlet Port Size

3/8

Default Valve Position

NC

Inlet Thread Standard

G

Series

VP500

Application

Air

Body Material

Aluminium

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC 3 Port pilot operated valve designed for precise Air control in pneumatic systems. It delivers high flow performance with low power consumption for efficient operation.

Offers options for both normally closed and normally open configurations

Utilises a power-saving circuit for better energy efficiency

Suitable for both selector and divider valve applications

Can operate in vacuum environments up to -101.2kPa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy