SMC Pilot Operated Solenoid Valve VP542R-5YOD1-03FA, 3 Port, External Pilot 3/8, 24V dc, 3/8

N

Subtotal (1 unit)*

PHP10,437.56

(exc. VAT)

PHP11,690.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,437.56

*price indicative

RS Stock No.:
812-476
Mfr. Part No.:
VP542R-5YOD1-03FA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24V dc

Product Type

Pilot Operated Solenoid Valve

Number of Ports

3

Inlet Port Size

3/8

Outlet Port Size

3/8

Default Valve Position

External Pilot

Inlet Thread Standard

G

Series

VP500

Application

Air

Body Material

Aluminium

Maximum Operating Pressure

0.7 MPa

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC 3 Port pilot operated valve designed for precise Air control in pneumatic systems. It delivers high flow performance with low power consumption for efficient operation.

Delivers high flow capacity with minimal power usage

Designed for use as either a selector or divider valve

Operates effectively in vacuum applications up to 101.2kPa

Available in normally closed or normally open configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy