SMC Pilot Operated Solenoid Valve VP544-5DZ1-03FA, 3 Port, NC 3/8, 24V dc, 3/8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP12,313.91

(exc. VAT)

PHP13,791.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,313.91

*price indicative

RS Stock No.:
812-480
Mfr. Part No.:
VP544-5DZ1-03FA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pilot Operated Solenoid Valve

Supply Voltage

24V dc

Number of Ports

3

Inlet Port Size

3/8

Default Valve Position

NC

Outlet Port Size

3/8

Outlet Connection Type

DIN

Inlet Thread Standard

G

Inlet Connection Type

DIN

Body Material

Aluminium

Series

VP500

Application

Air

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC 3 Port pilot operated valve designed for precise Air control in pneumatic systems. It delivers high flow performance with low power consumption for efficient operation.

Offers high flow capacity for efficient operation

Reduced power consumption with an optional power saving circuit

Suitable for vacuum applications up to -101.2kPa

Available in both normally closed and normally open styles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy