SMC Pilot Operated Solenoid Valve VP542K-5YO1-03FA, 3 Port, NC 3/8, 24V dc, 3/8
- RS Stock No.:
- 812-473
- Mfr. Part No.:
- VP542K-5YO1-03FA
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,712.43
(exc. VAT)
PHP11,997.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,712.43 |
*price indicative
- RS Stock No.:
- 812-473
- Mfr. Part No.:
- VP542K-5YO1-03FA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pilot Operated Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Number of Ports | 3 | |
| Inlet Port Size | 3/8 | |
| Outlet Port Size | 3/8 | |
| Default Valve Position | NC | |
| Inlet Thread Standard | G | |
| Series | VP500 | |
| Application | Air | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Pressure | 1 MPa | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pilot Operated Solenoid Valve | ||
Supply Voltage 24V dc | ||
Number of Ports 3 | ||
Inlet Port Size 3/8 | ||
Outlet Port Size 3/8 | ||
Default Valve Position NC | ||
Inlet Thread Standard G | ||
Series VP500 | ||
Application Air | ||
Body Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Pressure 1 MPa | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC 3 Port pilot operated valve designed for precise Air control in pneumatic systems. It delivers high flow performance with low power consumption for efficient operation.
Operates as either a selector valve or a divider valve
Equipped with a power-saving circuit to minimise energy consumption
Suitable for vacuum applications with an operational range up to –101.2kPa
Available in normally closed or normally open styles
Related links
- SMC Pilot Operated Solenoid Valve VP542K-5YOD1-03FA NC 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP542K-5YD1-03FA NC 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP544-5YO1-03FA NC 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP544-5DZ1-03FA NC 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP542-5D1-03FA NC 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP542-5DZ1-03FA NC 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP542-5DO1-03FA NC 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP542-5DU1-03FA NC 3/8 3/8
