SMC Pilot Operated Solenoid Valve VP544-5YO1-03FA, 3 Port, NC 3/8, 24V dc, 3/8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP10,626.49

(exc. VAT)

PHP11,901.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,626.49

*price indicative

RS Stock No.:
868-911
Mfr. Part No.:
VP544-5YO1-03FA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pilot Operated Solenoid Valve

Supply Voltage

24V dc

Number of Ports

3

Inlet Port Size

3/8

Default Valve Position

NC

Outlet Port Size

3/8

Inlet Thread Standard

G

Body Material

Aluminium

Application

Air

Series

VP500

Maximum Operating Pressure

0.7 MPa

Outlet Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC 3 Port pilot operated valve designed for precise Air control in pneumatic systems. It delivers high flow performance with low power consumption for efficient operation.

It features a 3 port poppet type design, ensuring versatile flow management

The product is equipped with a power-saving circuit, reducing energy consumption to just 0.55W

Vacuum applicability is available, functioning effectively up to –101.2kPa

Offers compatibility with multiple port sizes ranging from 1/8 to 1/2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy