SMC Pilot Operated Solenoid Valve VP542K-5YD1-03FA, 3 Port, NC 3/8, 24V dc, 3/8

N

This image is representative of the product range

Subtotal (1 unit)*

PHP10,800.66

(exc. VAT)

PHP12,096.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,800.66

*price indicative

RS Stock No.:
812-472
Mfr. Part No.:
VP542K-5YD1-03FA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pilot Operated Solenoid Valve

Supply Voltage

24V dc

Number of Ports

3

Inlet Port Size

3/8

Outlet Port Size

3/8

Default Valve Position

NC

Inlet Connection Type

DIN

Outlet Connection Type

DIN

Inlet Thread Standard

G

Application

Air

Series

VP500

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Outlet Thread Standard

G

Maximum Operating Pressure

1 MPa

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC 3 Port pilot operated valve designed for precise Air control in pneumatic systems. It delivers high flow performance with low power consumption for efficient operation.

Offers high flow capacity while ensuring reduced power consumption (1.55W standard, 0.55W with power saving circuit)

Applicable in both vacuum and low-pressure environments

Available in normally closed or normally open styles for flexible operational needs

Features port sizes ranging from 1/8 to 1/2, ensuring compatibility with diverse systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy