SMC Pilot Operated Solenoid Valve VG342R-5DZ-06F-Q, 3 Port, External Pilot 3/4, 24V dc, 3/4
- RS Stock No.:
- 868-860
- Mfr. Part No.:
- VG342R-5DZ-06F-Q
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
PHP27,333.82
(exc. VAT)
PHP30,613.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,333.82 |
*price indicative
- RS Stock No.:
- 868-860
- Mfr. Part No.:
- VG342R-5DZ-06F-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24V dc | |
| Product Type | Pilot Operated Solenoid Valve | |
| Number of Ports | 3 | |
| Inlet Port Size | 3/4 | |
| Outlet Port Size | 3/4 | |
| Default Valve Position | External Pilot | |
| Inlet Thread Standard | G | |
| Outlet Connection Type | DIN | |
| Inlet Connection Type | DIN | |
| Series | VG342 | |
| Body Material | Aluminium Alloy | |
| Application | Vacuum | |
| Maximum Operating Pressure | 0.9 MPa | |
| Outlet Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24V dc | ||
Product Type Pilot Operated Solenoid Valve | ||
Number of Ports 3 | ||
Inlet Port Size 3/4 | ||
Outlet Port Size 3/4 | ||
Default Valve Position External Pilot | ||
Inlet Thread Standard G | ||
Outlet Connection Type DIN | ||
Inlet Connection Type DIN | ||
Series VG342 | ||
Body Material Aluminium Alloy | ||
Application Vacuum | ||
Maximum Operating Pressure 0.9 MPa | ||
Outlet Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve designed for various applications, functioning as a selector or divider valve. Its robust design supports operation under low pressures or vacuum conditions, ensuring reliability in diverse operations.
Utilises a 3 port pilot operation for effective control
Allows for actuation changes between normally closed and normally open types
Low power consumption at just 4.8W DC
No lubrication required, simplifying maintenance
Related links
- SMC Pilot Operated Solenoid Valve VP542R-5YOD1-03FA External Pilot 3/8 3/8
- SMC Pneumatic Solenoid Valve - 3 Port Solenoid Solenoid BSPP VG Series 24V
- SMC Pilot Operated Solenoid Valve VP742RK-5YOD1-04FA External Pilot 1/2 1/2
- SMC Solenoid Valve - Solenoid G VG342 Series 24V
- SMC Solenoid Pilot Valve - External Pilot Pilot G VG342 Series 24V dc
- SMC Pilot Operated Solenoid Valve VP342RK-5YOD1-02FA External Pilot 1/4 1/4
- SMC Pilot Operated Solenoid Valve VP742R-5DZ1-04FA External Pilot 1/2 1/2
- SMC Pilot Operated Solenoid Valve VP742R-5D1-04FA External Pilot 1/2 1/2
