SMC Pilot Operated Solenoid Valve VP544K-5YOD1-03FA, 3 Port, NC 3/8, 24V dc, 3/8
- RS Stock No.:
- 868-914
- Mfr. Part No.:
- VP544K-5YOD1-03FA
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,874.52
(exc. VAT)
PHP12,179.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,874.52 |
*price indicative
- RS Stock No.:
- 868-914
- Mfr. Part No.:
- VP544K-5YOD1-03FA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pilot Operated Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Number of Ports | 3 | |
| Inlet Port Size | 3/8 | |
| Outlet Port Size | 3/8 | |
| Default Valve Position | NC | |
| Inlet Thread Standard | G | |
| Application | Air | |
| Series | VP500 | |
| Body Material | Aluminium | |
| Maximum Operating Pressure | 1 MPa | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pilot Operated Solenoid Valve | ||
Supply Voltage 24V dc | ||
Number of Ports 3 | ||
Inlet Port Size 3/8 | ||
Outlet Port Size 3/8 | ||
Default Valve Position NC | ||
Inlet Thread Standard G | ||
Application Air | ||
Series VP500 | ||
Body Material Aluminium | ||
Maximum Operating Pressure 1 MPa | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC 3 Port pilot operated valve designed for precise Air control in pneumatic systems. It delivers high flow performance with low power consumption for efficient operation.
Features a poppet type valve for enhanced sealing capability
Includes quick connect fittings for easy installation
Designed for compatibility with a range of pneumatic systems
Offers efficient operation to reduce energy consumption
Related links
- SMC Pilot Operated Solenoid Valve VP542K-5YOD1-03FA NC 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP542R-5YOD1-03FA External Pilot 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP544-5DZ1-03FA NC 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP542-5D1-03FA NC 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP542-5DZ1-03FA NC 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP542-5DO1-03FA NC 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP542-5DU1-03FA NC 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP542K-5YO1-03FA NC 3/8 3/8
