SMC Pilot Operated Solenoid Valve VP542K-5YOD1-02FA, 3 Port, NC 1/4, 24V dc, 1/4
- RS Stock No.:
- 812-474
- Mfr. Part No.:
- VP542K-5YOD1-02FA
- Manufacturer:
- SMC
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,712.43
(exc. VAT)
PHP11,997.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,712.43 |
*price indicative
- RS Stock No.:
- 812-474
- Mfr. Part No.:
- VP542K-5YOD1-02FA
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Supply Voltage | 24V dc | |
| Product Type | Pilot Operated Solenoid Valve | |
| Number of Ports | 3 | |
| Inlet Port Size | 1/4 | |
| Outlet Port Size | 1/4 | |
| Default Valve Position | NC | |
| Inlet Thread Standard | G | |
| Series | VP500 | |
| Application | Air | |
| Body Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 1 MPa | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Supply Voltage 24V dc | ||
Product Type Pilot Operated Solenoid Valve | ||
Number of Ports 3 | ||
Inlet Port Size 1/4 | ||
Outlet Port Size 1/4 | ||
Default Valve Position NC | ||
Inlet Thread Standard G | ||
Series VP500 | ||
Application Air | ||
Body Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 1 MPa | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
The SMC 3 Port pilot operated valve designed for precise Air control in pneumatic systems. It delivers high flow performance with low power consumption for efficient operation.
Offers high flow capacity with reduced power consumption, Ideal for energy efficiency
Suitable for vacuum applications up to –101.2kPa, providing versatility in usage
Available with a power-saving circuit option to minimise energy usage
Can be used as either a selector or divider valve, enhancing operational flexibility
Related links
- SMC Pilot Operated Solenoid Valve VP542K-5DO1-02FA NC 1/4 1/4
- SMC Pilot Operated Solenoid Valve VP542-5YOD1-02FA NC 1/4 1/4
- SMC Pilot Operated Solenoid Valve VP542K-5YOD1-03FA NC 3/8 3/8
- SMC Pilot Operated Solenoid Valve VP342RK-5YOD1-02FA External Pilot 1/4 1/4
- SMC Pilot Operated Solenoid Valve VP342-5DUD1-02FA NC 1/4 1/4
- SMC Pilot Operated Solenoid Valve VP342-5DZD1-02FA NC 1/4 1/4
- SMC Pilot Operated Solenoid Valve VP344-5Y1-02FA NC 1/4 1/4
- SMC Pilot Operated Solenoid Valve VP342K-5YD1-02FA NC 1/4 1/4
