SMC Pilot Operated Solenoid Valve VP342-5DZD1-02FA, 3 Port, NC 1/4, 24V dc, 1/4

N

Subtotal (1 unit)*

PHP8,763.05

(exc. VAT)

PHP9,814.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,763.05

*price indicative

RS Stock No.:
868-908
Mfr. Part No.:
VP342-5DZD1-02FA
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Supply Voltage

24V dc

Product Type

Pilot Operated Solenoid Valve

Number of Ports

3

Inlet Port Size

1/4

Outlet Port Size

1/4

Default Valve Position

NC

Inlet Thread Standard

G

Inlet Connection Type

DIN

Outlet Connection Type

DIN

Body Material

Aluminium

Application

Air

Series

VP300

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

0.7 MPa

Outlet Thread Standard

G

Maximum Operating Temperature

50°C

Standards/Approvals

CE

Hazardous Area Certification

No

COO (Country of Origin):
JP
The SMC 3 Port pilot operated valve designed for precise Air control in pneumatic systems. It delivers high flow performance with low power consumption for efficient operation.

Features a robust construction for reliable operation in challenging environments

Designed to ensure quick and efficient switching for optimal system performance

Includes a weight of 0.46297 lb, ensuring a lightweight yet Durable design

Compatible with VP3/5/7 series, enhancing versatility in industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy