Festo Solenoid Valve MFH-5-1/4-L-S-B, 5 Port, 5/2-Way G 1/4, G 1/4

N

Subtotal (1 unit)*

PHP18,983.81

(exc. VAT)

PHP21,261.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,983.81

*price indicative

RS Stock No.:
723-722
Mfr. Part No.:
MFH-5-1/4-L-S-B
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Solenoid Valve

Number of Ports

5

Inlet Port Size

G 1/4

Default Valve Position

5/2-Way

Outlet Port Size

G 1/4

Outlet Connection Type

G 1/4

Inlet Connection Type

G 1/4

Orifice Diameter

10mm

Body Material

Die Cast Aluminium

Series

MFH

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

60°C

Servo Assist

Yes

Standards/Approvals

VDMA

Hazardous Area Certification

No

Maximum Closing Time

42ms

Maximum Opening Time

23ms

COO (Country of Origin):
CN
The Festo Solenoid Valve serves as a versatile component in pneumatic systems, specifically functioning as a 5/2-way, monostable valve. Designed with a width of 32 mm, it boasts an impressive standard nominal flow rate of 1600 l/min, making it suitable for a range of industrial applications.

Offers a monostable operation with 5/2 valve functionality

Electric actuation allows for precise control in automated systems

Equipped with a pneumatic spring for effective reset capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy