Festo Solenoid Valve CPE18-M1H-5JS-1/4, 5 Port, 5/2-Way G 1/4, G 1/4
- RS Stock No.:
- 723-701
- Mfr. Part No.:
- CPE18-M1H-5JS-1/4
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP19,025.15
(exc. VAT)
PHP21,308.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP19,025.15 |
*price indicative
- RS Stock No.:
- 723-701
- Mfr. Part No.:
- CPE18-M1H-5JS-1/4
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Solenoid Valve | |
| Number of Ports | 5 | |
| Inlet Port Size | G 1/4 | |
| Default Valve Position | 5/2-Way | |
| Outlet Port Size | G 1/4 | |
| Outlet Connection Type | G 1/4 | |
| Inlet Connection Type | Pneumatic | |
| Inlet Thread Standard | ISO 228 | |
| Orifice Diameter | 8mm | |
| Body Material | Die Cast Aluminium | |
| Series | CPE18 | |
| Application | General-Purpose Pneumatic Control | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | ISO 228/1 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | cULus | |
| Flow Factor Kv | 1500L/min | |
| Maximum Closing Time | 13ms | |
| Maximum Opening Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Solenoid Valve | ||
Number of Ports 5 | ||
Inlet Port Size G 1/4 | ||
Default Valve Position 5/2-Way | ||
Outlet Port Size G 1/4 | ||
Outlet Connection Type G 1/4 | ||
Inlet Connection Type Pneumatic | ||
Inlet Thread Standard ISO 228 | ||
Orifice Diameter 8mm | ||
Body Material Die Cast Aluminium | ||
Series CPE18 | ||
Application General-Purpose Pneumatic Control | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard ISO 228/1 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification cULus | ||
Flow Factor Kv 1500L/min | ||
Maximum Closing Time 13ms | ||
Maximum Opening Time 13ms | ||
- COO (Country of Origin):
- DE
Related links
- Festo Solenoid Valve CPE18-M1H-5L-QS-8 5/2-Way, G 1/4
- Festo Solenoid Valve CPE18-M1H-5L-QS-10 5/2-Way
- Festo Pneumatic Solenoid Valve CPV18-M1H-5JS-1/4 G 1/4
- Festo Solenoid Valve CPE14-M1CH-5JS-1/8 5/2-Way, G 1/8
- Festo Solenoid Valve CPE18-M1H-3GL-QS-8 3/2-Way, G 1/4
- Festo Pneumatic Solenoid Valve - 5/2 Double Solenoid Electric G CPE18-M2H-5JS-1/4 Series 110V
- Festo Solenoid Valve MFH-5-1/4-L-S-B 5/2-Way G 1/4, G 1/4
- Festo Pneumatic Solenoid Valve CPV14-M1H-5JS-1/8 G 1/8
