Festo Solenoid Valve CPE18-M1H-5L-QS-8, 5 Port, 5/2-Way G 1/4, G 1/4

Subtotal (1 unit)*

PHP14,817.06

(exc. VAT)

PHP16,595.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,817.06

*price indicative

RS Stock No.:
723-666
Mfr. Part No.:
CPE18-M1H-5L-QS-8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Solenoid Valve

Number of Ports

5

Inlet Port Size

G 1/4

Default Valve Position

5/2-Way

Outlet Port Size

G 1/4

Inlet Connection Type

Push-in

Outlet Connection Type

G 1/4

Orifice Diameter

8mm

Series

CPE18

Application

General-Purpose Pneumatic Control

Body Material

Aluminium

Outlet Thread Standard

ISO 228/1

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL

Hazardous Area Certification

cULus

Maximum Closing Time

20ms

Maximum Opening Time

26ms

Flow Factor Kv

850L/min

COO (Country of Origin):
DE
The Festo Solenoid Valve is designed to offer precise control in pneumatic systems, featuring a 5/2-way, monostable function. Its Compact construction width of 18 mm allows for efficient installation in space-constrained environments. With an operating voltage of 24V DC, it supports reliable performance across various industrial applications.

Features an electric actuation type

Designed with a piston gate valve construction

Incorporates a mechanical spring reset system

Complies with UL approval standards

Includes IP65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy