Festo Solenoid Valve CPE14-M1BH-5/3E-1/8, 5 Port, 5/2-Way G 1/8, G 1/8

Subtotal (1 unit)*

PHP23,455.76

(exc. VAT)

PHP26,270.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,455.76

*price indicative

RS Stock No.:
723-644
Mfr. Part No.:
CPE14-M1BH-5/3E-1/8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Solenoid Valve

Number of Ports

5

Inlet Port Size

G 1/8

Outlet Port Size

G 1/8

Default Valve Position

5/2-Way

Inlet Thread Standard

ISO 228

Outlet Connection Type

G 1/8

Inlet Connection Type

Pneumatic

Orifice Diameter

6mm

Application

General-Purpose Pneumatic Control

Body Material

Die Cast Aluminium

Series

CPE14

Outlet Thread Standard

ISO 228/1

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

0.8 Mpa

Maximum Operating Temperature

50°C

Standards/Approvals

UL

Hazardous Area Certification

cULus

Maximum Closing Time

42ms

Maximum Opening Time

20ms

Flow Factor Kv

700L/min

COO (Country of Origin):
DE
The Festo Solenoid Valve functions as a 5/3 exhausted valve, specifically designed for electric actuation. With a Compact construction width of 14 mm, it offers efficient performance in pneumatic systems. Operating under a voltage of 24V DC and a pressure range between 0.3 MPa and 0.8 MPa, it ensures reliable functionality.

Features an electric actuation type

Designed with a piston gate valve construction

Incorporates a mechanical spring reset system

Complies with UL approval standards

Includes IP65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy