Festo Solenoid Valve CPE14-M1BH-3GLS-1/8, 3 Port, 3/2-Way G 1/8, 1/8 inch

Subtotal (1 unit)*

PHP12,314.93

(exc. VAT)

PHP13,792.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,314.93

*price indicative

RS Stock No.:
723-643
Mfr. Part No.:
CPE14-M1BH-3GLS-1/8
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Solenoid Valve

Number of Ports

3

Inlet Port Size

G 1/8

Default Valve Position

3/2-Way

Outlet Port Size

1/8 inch

Inlet Thread Standard

G (BSPP)

Inlet Connection Type

Pneumatic

Outlet Connection Type

G 1/8

Orifice Diameter

6mm

Body Material

Die Cast Aluminium

Application

General-Purpose Pneumatic Control

Series

CPE14

Outlet Thread Standard

ISO 228/1

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

50°C

Standards/Approvals

UL

Hazardous Area Certification

cULus

Maximum Closing Time

27ms

Flow Factor Kv

900L/min

Maximum Opening Time

16ms

COO (Country of Origin):
DE
The Festo Solenoid Valve is designed for efficient control of pneumatic circuits, offering a reliable and precise operation for various applications. This 3/2-way, closed, monostable valve utilises electric actuation, making it Ideal for contemporary automated systems.

Features an electric actuation type

Designed with a piston gate valve construction

Incorporates a mechanical spring reset system

Complies with UL approval standards

Includes IP65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy