Festo Solenoid Valve CPE24-M1H-3GLS-3/8, 3 Port, 3/2-Way G 3/8, G 3/8
- RS Stock No.:
- 723-667
- Mfr. Part No.:
- CPE24-M1H-3GLS-3/8
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP16,641.27
(exc. VAT)
PHP18,638.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 5 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP16,641.27 |
*price indicative
- RS Stock No.:
- 723-667
- Mfr. Part No.:
- CPE24-M1H-3GLS-3/8
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Solenoid Valve | |
| Number of Ports | 3 | |
| Inlet Port Size | G 3/8 | |
| Outlet Port Size | G 3/8 | |
| Default Valve Position | 3/2-Way | |
| Outlet Connection Type | G 3/8 | |
| Inlet Thread Standard | ISO 228 | |
| Inlet Connection Type | Pneumatic | |
| Orifice Diameter | 11mm | |
| Body Material | Aluminium | |
| Series | CPE24 | |
| Application | General-Purpose Pneumatic Control | |
| Outlet Thread Standard | ISO 228/1 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | cULus | |
| Flow Factor Kv | 2500L/min | |
| Maximum Closing Time | 33ms | |
| Maximum Opening Time | 50ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Solenoid Valve | ||
Number of Ports 3 | ||
Inlet Port Size G 3/8 | ||
Outlet Port Size G 3/8 | ||
Default Valve Position 3/2-Way | ||
Outlet Connection Type G 3/8 | ||
Inlet Thread Standard ISO 228 | ||
Inlet Connection Type Pneumatic | ||
Orifice Diameter 11mm | ||
Body Material Aluminium | ||
Series CPE24 | ||
Application General-Purpose Pneumatic Control | ||
Outlet Thread Standard ISO 228/1 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification cULus | ||
Flow Factor Kv 2500L/min | ||
Maximum Closing Time 33ms | ||
Maximum Opening Time 50ms | ||
- COO (Country of Origin):
- HU
Related links
- Festo Solenoid Valve CPE24-M1H-5/3E-QS-12 Closed 12 mm, 12 mm
- Festo Solenoid Valve CPE14-M1BH-3GLS-1/8 3/2-Way G 1/8, 1/8 inch
- Festo Solenoid Valve CPE18-M1H-3GL-QS-8 3/2-Way G 1/4, G 1/4
- Buschjost Solenoid Valve 8256100.8001.02400 NC G 3/8 G 3/8
- Festo Solenoid Valve CPE14-M1BH-3GL-QS-6 3/2-Way G 1/8, G 1/8
- SMC Solenoid Valve VX233DGAXB NC G 3/8 G 3/8
- Festo Solenoid Pilot Valve - Electric G CPE Series 163165
- Festo Solenoid Pilot Valve - Electric G CPE Series 163166
