Festo Solenoid Valve CPE24-M1H-5/3E-QS-12, 5 Port, Closed 12 mm, 12 mm

Subtotal (1 unit)*

PHP26,151.21

(exc. VAT)

PHP29,289.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP26,151.21

*price indicative

RS Stock No.:
723-640
Mfr. Part No.:
CPE24-M1H-5/3E-QS-12
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Solenoid Valve

Number of Ports

5

Inlet Port Size

12 mm

Outlet Port Size

12 mm

Default Valve Position

Closed

Outlet Connection Type

G 3/8

Inlet Connection Type

Push-in

Orifice Diameter

11mm

Body Material

Aluminium

Series

CPE24

Application

General-Purpose Pneumatic Control

Outlet Thread Standard

ISO 228/1

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

50°C

Standards/Approvals

UL

Hazardous Area Certification

cULus

Maximum Closing Time

55ms

Flow Factor Kv

1600L/min

Maximum Opening Time

25ms

COO (Country of Origin):
HU
The Festo Solenoid Valve operates as a 5/3 exhaust type, designed for efficient control in pneumatic systems. It utilises electric actuation, optimising performance with a Compact width of 24 mm. The valve features a piston gate design, ensuring a reliable response to operational demands.

Features an electric actuation type

Designed with a piston gate valve construction

Incorporates a mechanical spring reset system

Complies with UL approval standards

Includes IP65 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy