Festo Solenoid Valve MVH-5/3E-1/4-B, 5 Port, 5/2-Way 10 mm, 24V dc, 10 mm

N

Subtotal (1 unit)*

PHP34,704.68

(exc. VAT)

PHP38,869.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,704.68

*price indicative

RS Stock No.:
723-657
Mfr. Part No.:
MVH-5/3E-1/4-B
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Supply Voltage

24V dc

Product Type

Solenoid Valve

Number of Ports

5

Inlet Port Size

10 mm

Outlet Port Size

10 mm

Default Valve Position

5/2-Way

Outlet Connection Type

G 1/4

Inlet Thread Standard

ISO

Inlet Connection Type

G 1/4

Body Material

Die Cast Aluminium

Series

MVH

Outlet Thread Standard

ISO

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

50°C

Standards/Approvals

VDMA

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Festo Solenoid Valve is designed to effectively control the flow of pneumatic fluids in industrial applications. Functioning as a 5/3 exhausted valve, it utilises electric actuation to swiftly manage airflow, making it an Ideal choice for automation in various processes.

5/3 exhausted valve function optimises fluid control

Electric actuation for precise operation and response

Compact design with a width of 32 mm, facilitates seamless installation

Standard nominal flow rate of 1600 l/min ensures efficiency in Air handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy