Festo Solenoid Valve MVH-5-1/8-B, 5 Port, 5/2-Way G1/8, 24V dc, G 1/8
- RS Stock No.:
- 723-714
- Mfr. Part No.:
- MVH-5-1/8-B
- Manufacturer:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
PHP17,883.77
(exc. VAT)
PHP20,029.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP17,883.77 |
*price indicative
- RS Stock No.:
- 723-714
- Mfr. Part No.:
- MVH-5-1/8-B
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Supply Voltage | 24V dc | |
| Product Type | Solenoid Valve | |
| Number of Ports | 5 | |
| Inlet Port Size | G1/8 | |
| Outlet Port Size | G 1/8 | |
| Default Valve Position | 5/2-Way | |
| Inlet Thread Standard | G | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Orifice Diameter | 5mm | |
| Body Material | Die Cast Aluminium | |
| Series | MVH | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 10 bar | |
| Maximum Operating Temperature | 50°C | |
| Servo Assist | Yes | |
| Standards/Approvals | VDMA | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 36ms | |
| Maximum Opening Time | 20ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Supply Voltage 24V dc | ||
Product Type Solenoid Valve | ||
Number of Ports 5 | ||
Inlet Port Size G1/8 | ||
Outlet Port Size G 1/8 | ||
Default Valve Position 5/2-Way | ||
Inlet Thread Standard G | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Orifice Diameter 5mm | ||
Body Material Die Cast Aluminium | ||
Series MVH | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 10 bar | ||
Maximum Operating Temperature 50°C | ||
Servo Assist Yes | ||
Standards/Approvals VDMA | ||
Hazardous Area Certification No | ||
Maximum Closing Time 36ms | ||
Maximum Opening Time 20ms | ||
- COO (Country of Origin):
- CN
Related links
- Festo Cover Plate MVH-5-1/8-S-B 5/2-Way G1/8 G1/8
- Festo Solenoid Valve MVH-5/3E-1/4-B 5/2-Way 10 mm 10 mm
- Festo Solenoid Valve JMFH-5-1/8-S-B 5/2-Way G1/8, G1/8
- Festo Solenoid Valve MFH-5-3/8-B 5/2-Way G3/8, G3/8
- Festo Solenoid Valve MFH-5-1/4-L-S-B 5/2-Way G 1/4, G 1/4
- Festo Solenoid Valve CPV14-M1H-5LS-1/8 24V dc, G 1/8
- Festo Solenoid Valve MFH-5/3E-1/4-B 3-Position G 1/4, G 1/4
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/8 in
