Festo Solenoid Valve MFH-5/3E-1/4-B, 5 Port, 3-Position G 1/4, G 1/4
- RS Stock No.:
- 723-715
- Mfr. Part No.:
- MFH-5/3E-1/4-B
- Manufacturer:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
PHP31,170.06
(exc. VAT)
PHP34,910.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 6 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP31,170.06 |
*price indicative
- RS Stock No.:
- 723-715
- Mfr. Part No.:
- MFH-5/3E-1/4-B
- Manufacturer:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Solenoid Valve | |
| Number of Ports | 5 | |
| Inlet Port Size | G 1/4 | |
| Outlet Port Size | G 1/4 | |
| Default Valve Position | 3-Position | |
| Inlet Connection Type | Threaded | |
| Inlet Thread Standard | G | |
| Outlet Connection Type | Threaded | |
| Orifice Diameter | 10mm | |
| Body Material | Die Cast Aluminium | |
| Series | MFH | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Servo Assist | Yes | |
| Standards/Approvals | VDMA | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 23ms | |
| Maximum Closing Time | 32ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Solenoid Valve | ||
Number of Ports 5 | ||
Inlet Port Size G 1/4 | ||
Outlet Port Size G 1/4 | ||
Default Valve Position 3-Position | ||
Inlet Connection Type Threaded | ||
Inlet Thread Standard G | ||
Outlet Connection Type Threaded | ||
Orifice Diameter 10mm | ||
Body Material Die Cast Aluminium | ||
Series MFH | ||
Maximum Operating Pressure 10 bar | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Servo Assist Yes | ||
Standards/Approvals VDMA | ||
Hazardous Area Certification No | ||
Maximum Opening Time 23ms | ||
Maximum Closing Time 32ms | ||
- COO (Country of Origin):
- CN
Related links
- Festo Solenoid Valve MFH-5/3E-1/4-B-EX Solenoid 10 mm, 10 mm
- Festo Solenoid Valve MVH-5/3E-1/4-B 5/2-Way 10 mm 10 mm
- Festo Solenoid Valve MFH-5-1/4-L-S-B 5/2-Way G 1/4, G 1/4
- Festo Solenoid type Pneumatic Valve G 1/4, Male 10 mm
- Festo Pneumatic Solenoid Valve - 5/3, Closed Electric G MFH Series
- Festo Solenoid Valve MFH-5-3/8-B 5/2-Way G3/8, G3/8
- Festo Solenoid Valve CPE14-M1BH-5/3E-1/8 5/2-Way, G 1/8
- Festo Solenoid Valve - 5/3 Exhausted Electric Metric MFH Series 24V
