Festo Solenoid type Pneumatic Valve, 1 Mpa, G 1/4, Male 10 mm
- RS Stock No.:
- 723-678
- Mfr. Part No.:
- VL-5/3E-1/4-B
- Manufacturer:
- Festo
This image is representative of the product range
Subtotal (1 unit)*
PHP21,861.25
(exc. VAT)
PHP24,484.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,861.25 |
*price indicative
- RS Stock No.:
- 723-678
- Mfr. Part No.:
- VL-5/3E-1/4-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Valve | |
| Valve Type | Solenoid | |
| Inlet Connection Type | G 1/4 | |
| Inlet Port Size | 10 mm | |
| Outlet Connection Type | G 1/4 | |
| Return Type | Mechanical Spring | |
| Outlet Port Size | 10 mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Thread Standard | G 1/4 | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | G 1/4 | |
| Valve Material | Die Cast Aluminium | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA | |
| Model Number | 14297 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Valve | ||
Valve Type Solenoid | ||
Inlet Connection Type G 1/4 | ||
Inlet Port Size 10 mm | ||
Outlet Connection Type G 1/4 | ||
Return Type Mechanical Spring | ||
Outlet Port Size 10 mm | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Thread Standard G 1/4 | ||
Inlet Port Gender Male | ||
Outlet Thread Standard G 1/4 | ||
Valve Material Die Cast Aluminium | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA | ||
Model Number 14297 | ||
- COO (Country of Origin):
- CN
The Festo pneumatic valve is designed specifically for efficient fluid control in automated systems. This product features a 5/3 exhausted valve function, which enables effective exhaust management in pneumatic circuits. Built with a construction width of 32 mm, it boasts a standard nominal flow rate of 1600 l/min, ensuring high-volume Air control with minimal resistance.
Pneumatic actuation ensures swift and responsive operation
Reversible flow direction enhances versatility in applications
Soft sealing principle for reliable leak-proof performance
Related links
- Festo Closed type Pneumatic Valve G (BSPP) G 1/4
- Festo Solenoid Valve MFH-5/3E-1/4-B 3-Position G 1/4, G 1/4
- Festo Solenoid Valve MFH-5/3E-1/4-B-EX Solenoid 10 mm, 10 mm
- Festo Solenoid Valve MVH-5/3E-1/4-B 5/2-Way 10 mm 10 mm
- Festo Bistable type Pneumatic Valve ISO 10 mm
- Festo Monostable type Pneumatic Valve ISO 5 mm
- Festo Pneumatic Solenoid Valve - Pneumatic G VL Series 536022
- Festo Pneumatic Solenoid Valve - 5/3 Exhausted Pneumatic G VL-5/3E-D-1-C Series
