Festo Solenoid Valve MFH-5/3E-1/4-B-EX, 5 Port, Solenoid 10 mm, 10 mm

This image is representative of the product range

Subtotal (1 unit)*

PHP34,147.50

(exc. VAT)

PHP38,245.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP34,147.50

*price indicative

RS Stock No.:
723-648
Mfr. Part No.:
MFH-5/3E-1/4-B-EX
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Solenoid Valve

Number of Ports

5

Inlet Port Size

10 mm

Outlet Port Size

10 mm

Default Valve Position

Solenoid

Inlet Connection Type

G 1/4

Inlet Thread Standard

ISO

Outlet Connection Type

G 1/4

Orifice Diameter

10mm

Series

MFH

Inlet Port Gender

Male

Body Material

Aluminium

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

VDMA

Hazardous Area Certification

ATEX, UKEX

Maximum Closing Time

32ms

Maximum Opening Time

23ms

COO (Country of Origin):
CN
The Festo Solenoid Valve is engineered for reliable control in pneumatic systems, featuring a 5/3 exhausted valve function Ideal for applications requiring precise actuation. With a width of 32 mm, this valve is designed to fit seamlessly into various setups while maintaining a standard nominal flow rate of 1600 l/min.

Pneumatic working port is G1/4 for standardised connections

Mechanical spring reset enhances reliability during operation

Explosion protection certification ensures safety in hazardous environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy