Festo Solenoid Valve MFH-5-3/8-B, 5 Port, 5/2-Way G3/8, G3/8
- RS Stock No.:
- 723-713
- Mfr. Part No.:
- MFH-5-3/8-B
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP24,801.45
(exc. VAT)
PHP27,777.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,801.45 |
*price indicative
- RS Stock No.:
- 723-713
- Mfr. Part No.:
- MFH-5-3/8-B
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Solenoid Valve | |
| Number of Ports | 5 | |
| Inlet Port Size | G3/8 | |
| Default Valve Position | 5/2-Way | |
| Outlet Port Size | G3/8 | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Thread Standard | G | |
| Orifice Diameter | 12mm | |
| Body Material | Die Cast Aluminium | |
| Series | MFH | |
| Outlet Thread Standard | G 3/8 | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA | |
| Servo Assist | Yes | |
| Hazardous Area Certification | No | |
| Maximum Opening Time | 20ms | |
| Maximum Closing Time | 56ms | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Solenoid Valve | ||
Number of Ports 5 | ||
Inlet Port Size G3/8 | ||
Default Valve Position 5/2-Way | ||
Outlet Port Size G3/8 | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Thread Standard G | ||
Orifice Diameter 12mm | ||
Body Material Die Cast Aluminium | ||
Series MFH | ||
Outlet Thread Standard G 3/8 | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA | ||
Servo Assist Yes | ||
Hazardous Area Certification No | ||
Maximum Opening Time 20ms | ||
Maximum Closing Time 56ms | ||
- COO (Country of Origin):
- CN
The Festo Solenoid Valve offers a reliable solution for controlling the flow of compressed Air in various applications. Designed with a 5/2-way, monostable function, it operates efficiently through electric actuation.
Valve function is a 5/2-way, monostable design for efficient control
Electric actuation guarantees high responsiveness and reliability
Compact construction width of 40 mm fits in tight spaces
Standard nominal flow rate of 2000 l/min ensures strong performance
Related links
- Festo Solenoid Valve MFH-5-1/4-L-S-B 5/2-Way G 1/4, G 1/4
- Festo Solenoid Valve MVH-5-1/8-B 5/2-Way G1/8 G 1/8
- Festo Solenoid Valve JMFH-5-1/8-S-B 5/2-Way G1/8, G1/8
- Festo Pneumatic Solenoid Valve - 5/2 Way, Monostable Electric G 1/8 MFH Series
- Festo Solenoid Valve MFH-5/3E-1/4-B 3-Position G 1/4, G 1/4
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Electric G MFH-5-3/8-L-B-EX Series
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Electric G 24V dc
- Festo Solenoid Valve MVH-5/3E-1/4-B 5/2-Way 10 mm 10 mm
