Festo Solenoid Valve JMFH-5-1/8-S-B, 5 Port, 5/2-Way G1/8, G1/8

N

Subtotal (1 unit)*

PHP23,405.90

(exc. VAT)

PHP26,214.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,405.90

*price indicative

RS Stock No.:
723-716
Mfr. Part No.:
JMFH-5-1/8-S-B
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Solenoid Valve

Number of Ports

5

Inlet Port Size

G1/8

Default Valve Position

5/2-Way

Outlet Port Size

G1/8

Inlet Connection Type

Threaded

Inlet Thread Standard

G

Outlet Connection Type

Threaded

Orifice Diameter

8mm

Body Material

Die Cast Aluminium

Series

JMFH

Outlet Thread Standard

G

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Servo Assist

Yes

Standards/Approvals

VDMA

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Festo Solenoid Valve is designed for efficient control in pneumatic applications, functioning as a 5/2 bistable valve. It operates effectively within a range of -0.09 MPa to 1 MPa, making it suitable for various operational demands.

Features a 5/2 bistable valve function for versatile control

Compact design with a construction width of only 26 mm for space-saving installation

Standard nominal flow rate of 1000 l/min ensures high efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy