Festo Monostable type Pneumatic Valve, 1 Mpa, ISO 5 mm
- RS Stock No.:
- 723-649
- Mfr. Part No.:
- VL-5-1/8-B-EX
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP13,292.58
(exc. VAT)
PHP14,887.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,292.58 |
*price indicative
- RS Stock No.:
- 723-649
- Mfr. Part No.:
- VL-5-1/8-B-EX
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Valve | |
| Inlet Connection Type | G 1/8 | |
| Valve Type | Monostable | |
| Inlet Port Size | 5 mm | |
| Outlet Connection Type | G 1/8 | |
| Return Type | Mechanical Spring | |
| Outlet Port Size | 5 mm | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Thread Standard | ISO | |
| Outlet Thread Standard | ISO | |
| Valve Material | Die Cast Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA | |
| Model Number | 536040 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Valve | ||
Inlet Connection Type G 1/8 | ||
Valve Type Monostable | ||
Inlet Port Size 5 mm | ||
Outlet Connection Type G 1/8 | ||
Return Type Mechanical Spring | ||
Outlet Port Size 5 mm | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Thread Standard ISO | ||
Outlet Thread Standard ISO | ||
Valve Material Die Cast Aluminium | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA | ||
Model Number 536040 | ||
- COO (Country of Origin):
- CN
The Festo pneumatic valve functions as a 5/2-way monostable device designed for efficient control within various pneumatic systems. With a Compact construction width of 26 mm, it accommodates a standard nominal flow rate of 750 l/min. This valve operates under a range of pressures, up to 1 MPa, and incorporates a mechanical spring reset feature.
Constructed with a soft sealing principle for enhanced sealing efficiency
Offers a non-reversible flow direction ensuring correct operation
Pilot pressure range from 0.15 MPa to 0.8 Mpa
Related links
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/8 in
- Festo Solenoid type Pneumatic Valve G 1/4, Male 10 mm
- Festo Directional Control type Pneumatic Valve, 10 bar G 1/2 in
- Festo Pneumatic Solenoid Valve - Closed 2 x 2/2-Way Electric ISO 8573-1:2010 (7:4:4) CPV Series 24V
- Festo Pneumatic Solenoid Valve - 5/2 Monostable Electric G 24V dc
- Festo Closed type Pneumatic Valve G (BSPP) G 1/4
- Festo Bistable type Pneumatic Valve ISO 10 mm
- Festo Pneumatic Solenoid Valve - Monostable Open, Closed Electric 7 mm CPV Series 24V
