Ersa 0842CDLF/SB 2.2 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- RS Stock No.:
- 912-562
- Mfr. Part No.:
- 0842CDLF/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP1,900.85
(exc. VAT)
PHP2,128.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,900.85 |
*price indicative
- RS Stock No.:
- 912-562
- Mfr. Part No.:
- 0842CDLF/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Tip | |
| Model Number | 0842CDLF/SB | |
| Tip Shape | Pointed | |
| For Use With | TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron (0680CDJ) | |
| Tip Series | 842CDLF | |
| Tip Width | 2.2 mm | |
| Tip Length | 42.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Tip | ||
Model Number 0842CDLF/SB | ||
Tip Shape Pointed | ||
For Use With TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron (0680CDJ) | ||
Tip Series 842CDLF | ||
Tip Width 2.2 mm | ||
Tip Length 42.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus Durable soldering tip designed for enhanced service life and performance in high heat requirements. This versatile accessory is Ideal for use with various soldering stations, ensuring efficient and reliable soldering tasks.
Durable soldering tip with ERSADUR-LF coating for extended use
Compatible with multiple soldering stations to meet diverse needs
Optimised for high-temperature applications, ensuring effective performance
Self-service packaging unit provides convenience for users
Related links
- Ersa 0842BDLF/SB 1 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0842EDLF/SB 3.2 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0842KDLF/SB 2.2 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0842UDLF/SB 0.4 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0842SDLF/SB 0.8 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0142ADLF22/SB 2.2 mm Bevel 8.5 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
