Ersa 0142ADLF22/SB 2.2 mm Bevel 8.5 mm Soldering Iron Tip for use with Soldering Iron
- RS Stock No.:
- 749-104
- Mfr. Part No.:
- 0142ADLF22/SB
- Manufacturer:
- Ersa
Subtotal (1 unit)*
PHP1,336.67
(exc. VAT)
PHP1,497.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 7 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,336.67 |
*price indicative
- RS Stock No.:
- 749-104
- Mfr. Part No.:
- 0142ADLF22/SB
- Manufacturer:
- Ersa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Bevel | |
| Product Type | Soldering Iron Tip | |
| Model Number | 0142ADLF22/SB | |
| For Use With | Soldering Iron | |
| Tip Series | 142 | |
| Tip Width | 2.2 mm | |
| Tip Length | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Bevel | ||
Product Type Soldering Iron Tip | ||
Model Number 0142ADLF22/SB | ||
For Use With Soldering Iron | ||
Tip Series 142 | ||
Tip Width 2.2 mm | ||
Tip Length 8.5mm | ||
- COO (Country of Origin):
- CN
The Ersa Soldering tips feature patented ERSADUR coating, designed for demanding industrial applications requiring long-lasting performance. The coating protects against corrosion and oxidation, ensuring extended tip life. The patented Tip'n'Turn system combines the soldering tip and heating element with a bayonet lock, allowing quick tip changes even while hot using either the A58 holder or by hand.
Bevelled soldering tip
Straight design
Lead free coating
Related links
- Ersa 0142ADLF40/SB 4 mm Bevel 8.5 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142ADLF13/SB 1.3 mm Bevel 8.5 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142ADLF15/SB 1.5 mm Bevel 8.5 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142ADLF32/SB 3.2 mm Bevel 8.5 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0842CDLF/SB 2.2 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0842KDLF/SB 2.2 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Bevel 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 1.6 mm Bevel 125 mm Soldering Iron Tip for use with Micro Tool
