Ersa 0842UDLF/SB 0.4 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- RS Stock No.:
- 912-567
- Mfr. Part No.:
- 0842UDLF/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP1,900.85
(exc. VAT)
PHP2,128.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,900.85 |
*price indicative
- RS Stock No.:
- 912-567
- Mfr. Part No.:
- 0842UDLF/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0842UDLF/SB | |
| Tip Shape | Pointed | |
| Product Type | Soldering Tip | |
| For Use With | TWIN 80 A (0TW80A) with the Ergo tool soldering iron (0680CDJ) | |
| Tip Series | 842UDLF | |
| Tip Width | 0.4 mm | |
| Tip Length | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0842UDLF/SB | ||
Tip Shape Pointed | ||
Product Type Soldering Tip | ||
For Use With TWIN 80 A (0TW80A) with the Ergo tool soldering iron (0680CDJ) | ||
Tip Series 842UDLF | ||
Tip Width 0.4 mm | ||
Tip Length 55mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa 0842UDLF/SB 0.4 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
The Igus soldering tip is a Durable component designed for high-performance soldering applications, featuring an ERSADUR-LF coating that enhances its service life and utility across various soldering stations.
Durable design extends the service life with ERSADUR-LF coating
Compatible with multiple soldering stations suited for increased heat requirements
Self-service packaging includes one soldering tip for convenience
Specifically suitable for high-performance soldering tasks
Related links
- Ersa 0842SDLF/SB 0.8 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0842KDLF/SB 2.2 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0842CDLF/SB 2.2 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0842BDLF/SB 1 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0842EDLF/SB 3.2 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0102CDLF04/SB 0.4 mm Chisel 30 mm Soldering Tip for use with i-TOOL soldering iron NANO (0120CDK)
- Ersa 0102SDLF04/SB 0.4 mm Pencil or Fine Conical Tip 30.6 mm Soldering Tip for use with i-TOOL Soldering Iron NANO
- Weller 4SPI15 210 0.4 mm Pointed 45 mm Soldering Iron Tip for use with SPI 16
