Ersa 0842EDLF/SB 3.2 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- RS Stock No.:
- 912-563
- Mfr. Part No.:
- 0842EDLF/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP1,900.85
(exc. VAT)
PHP2,128.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,900.85 |
*price indicative
- RS Stock No.:
- 912-563
- Mfr. Part No.:
- 0842EDLF/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Tip | |
| Tip Shape | Pointed | |
| Model Number | 0842EDLF/SB | |
| For Use With | TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron (0680CDJ) | |
| Tip Series | 842EDLF | |
| Tip Width | 3.2 mm | |
| Tip Length | 42.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Tip | ||
Tip Shape Pointed | ||
Model Number 0842EDLF/SB | ||
For Use With TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron (0680CDJ) | ||
Tip Series 842EDLF | ||
Tip Width 3.2 mm | ||
Tip Length 42.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus soldering tip designed for high-performance soldering tasks, featuring an ERSADUR-LF coating that significantly enhances its longevity and efficiency.
Durable soldering tip with ERSADUR-LF coating for extended service life
Compatible with various soldering stations requiring increased heat
Designed for seamless integration with multiple soldering iron models
Self-service packaging unit includes one soldering tip
Related links
- Ersa 0842CDLF/SB 2.2 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0842BDLF/SB 1 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0842KDLF/SB 2.2 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0842UDLF/SB 0.4 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0842SDLF/SB 0.8 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0142ADLF32/SB 3.2 mm Bevel 8.5 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0142CDLF32/SB 3.2 mm Chisel 7 mm Soldering Iron Tip for use with Soldering Iron
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
