Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- RS Stock No.:
- 912-572
- Mfr. Part No.:
- 0832UD/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP1,175.03
(exc. VAT)
PHP1,316.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,175.03 |
*price indicative
- RS Stock No.:
- 912-572
- Mfr. Part No.:
- 0832UD/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Straight | |
| Product Type | Soldering Tip | |
| Model Number | 0832TDLF/SB | |
| For Use With | TWIN 80 A (0TW80A) with the Ergo tool soldering iron (0680CDJ) | |
| Tip Series | 832TDLF | |
| Tip Width | 3 mm | |
| Tip Length | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Straight | ||
Product Type Soldering Tip | ||
Model Number 0832TDLF/SB | ||
For Use With TWIN 80 A (0TW80A) with the Ergo tool soldering iron (0680CDJ) | ||
Tip Series 832TDLF | ||
Tip Width 3 mm | ||
Tip Length 55mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
The Igus soldering tip offers precision soldering with a Durable ERSADUR coating, specifically designed for a variety of soldering stations including analog and digital models, ensuring reliable performance for intricate tasks.
Permanent soldering tip with ERSADUR coating enhances tool longevity
Compatible with multiple soldering station models for versatile use
Precision 0.4 mm tip delivers accurate soldering results
Self-service packaging includes one soldering tip for convenience
Related links
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool (0680CDJ)
- Ersa 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Bevel 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Bevel 45 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Bent 40 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
- Ersa 0842KDLF/SB 2.2 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
