Ersa 0832TDLF/SB 3 mm Bent 40 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
- RS Stock No.:
- 912-637
- Mfr. Part No.:
- 0832HD/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP3,755.74
(exc. VAT)
PHP4,206.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,755.74 |
*price indicative
- RS Stock No.:
- 912-637
- Mfr. Part No.:
- 0832HD/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Tip | |
| Tip Shape | Bent | |
| Model Number | 0832TDLF/SB | |
| For Use With | TWIN 80 A (0TW80A) with the soldering iron Ergo tool (0680CDJ) and the discontinued MS 6000 (0MS6000) and MS 8000 (0MS8000) | |
| Tip Series | 832TDLF | |
| Tip Angle | 30° | |
| Tip Width | 3 mm | |
| Tip Length | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Tip | ||
Tip Shape Bent | ||
Model Number 0832TDLF/SB | ||
For Use With TWIN 80 A (0TW80A) with the soldering iron Ergo tool (0680CDJ) and the discontinued MS 6000 (0MS6000) and MS 8000 (0MS8000) | ||
Tip Series 832TDLF | ||
Tip Angle 30° | ||
Tip Width 3 mm | ||
Tip Length 40mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa 0832TDLF/SB 3 mm Bent 40 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
The Igus soldering tip offers a Durable solution for precision soldering tasks, featuring an ERSADUR coating that enhances longevity and performance under sustained usage.
Crafted with ERSADUR coating for extended lifespan
Compatible with multiple soldering stations for versatile use
Designed for high-performance soldering tasks
Includes a single soldering tip in a retail-ready pack
Related links
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool (0680CDJ)
- Ersa 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Bevel 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Bevel 45 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa Soldering Accessory Soldering Iron Stand 0630CDJ/0830CDJ Tip Tool, 0270BDJ Micro
- Ersa 0612HD/SB 2 mm Bent 52.5 mm Soldering Tip for use with Tech Tool Soldering Iron
