Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool (0680CDJ)
- RS Stock No.:
- 912-640
- Mfr. Part No.:
- 0832SD/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP1,175.03
(exc. VAT)
PHP1,316.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,175.03 |
*price indicative
- RS Stock No.:
- 912-640
- Mfr. Part No.:
- 0832SD/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0832TDLF/SB | |
| Product Type | Soldering Tip | |
| Tip Shape | Straight | |
| For Use With | TWIN 80 A (0TW80A) with the Ergo tool (0680CDJ) | |
| Tip Series | 832TDLF | |
| Tip Width | 3 mm | |
| Tip Length | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0832TDLF/SB | ||
Product Type Soldering Tip | ||
Tip Shape Straight | ||
For Use With TWIN 80 A (0TW80A) with the Ergo tool (0680CDJ) | ||
Tip Series 832TDLF | ||
Tip Width 3 mm | ||
Tip Length 55mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool (0680CDJ)
The Igus Ersa soldering tip is a high-performance tool designed for precision soldering tasks with a Durable ERSADUR coating, ensuring effective and reliable performance over time.
Durable ERSADUR coating enhances longevity and performance
Compatible with a range of soldering stations for versatile usage
Packaged as a single tip in a retail-friendly format
Related links
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Bent 40 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
- Ersa 0832TDLF/SB 3 mm Bevel 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Bevel 45 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0842YDLF/SB 1.6 mm Straight 37.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0842YD/SB 1.6 mm Straight 37.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
