Ersa 0842YD/SB 1.6 mm Straight 37.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- RS Stock No.:
- 912-568
- Mfr. Part No.:
- 0842YD/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP1,462.94
(exc. VAT)
PHP1,638.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
- Plus 4 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,462.94 |
*price indicative
- RS Stock No.:
- 912-568
- Mfr. Part No.:
- 0842YD/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Model Number | 0842YD/SB | |
| Product Type | Soldering Tip | |
| Tip Shape | Straight | |
| For Use With | TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron (0680CDJ) | |
| Tip Series | 842YD | |
| Tip Width | 1.6 mm | |
| Tip Length | 37.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Model Number 0842YD/SB | ||
Product Type Soldering Tip | ||
Tip Shape Straight | ||
For Use With TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron (0680CDJ) | ||
Tip Series 842YD | ||
Tip Width 1.6 mm | ||
Tip Length 37.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus soldering tip is a Durable accessory designed for efficient soldering tasks. Featuring an ERSADUR-LF coating, it ensures longevity, making it an Ideal choice for various soldering stations with high heat requirements.
Durable soldering tip enhances service life due to ERSADUR-LF coating
Compatible with multiple soldering stations designed for increased heat
Self-service packaging includes one soldering tip for convenience
Related links
- Ersa 0842YDLF/SB 1.6 mm Straight 37.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Bevel 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 1.6 mm Chisel 49 mm Soldering Iron Tip for use with Tech Tool
- Ersa 0842KDLF/SB 2.2 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0842BDLF/SB 1 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0842CDLF/SB 2.2 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
