Ersa 0842YDLF/SB 1.6 mm Straight 37.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- RS Stock No.:
- 912-569
- Mfr. Part No.:
- 0842YDLF/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP1,900.85
(exc. VAT)
PHP2,128.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,900.85 |
*price indicative
- RS Stock No.:
- 912-569
- Mfr. Part No.:
- 0842YDLF/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Tip | |
| Tip Shape | Straight | |
| Model Number | 0842YDLF/SB | |
| For Use With | TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron (0680CDJ) | |
| Tip Series | 842YDLF | |
| Tip Width | 1.6 mm | |
| Tip Length | 37.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Tip | ||
Tip Shape Straight | ||
Model Number 0842YDLF/SB | ||
For Use With TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron (0680CDJ) | ||
Tip Series 842YDLF | ||
Tip Width 1.6 mm | ||
Tip Length 37.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Igus soldering tip delivers exceptional performance as a Durable soldering accessory, designed for extended service life and enhanced heat requirements across various soldering stations.
Durable construction with ERSADUR-LF coating for increased longevity
Compatible with multiple soldering station models for versatile use
Designed for higher heat requirements to ensure quality soldering
Single unit packaging allows for convenient self-service options
Related links
- Ersa 0842YD/SB 1.6 mm Straight 37.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Bevel 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 1.6 mm Chisel 49 mm Soldering Iron Tip for use with Tech Tool
- Ersa 0842KDLF/SB 2.2 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0842BDLF/SB 1 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
- Ersa 0842CDLF/SB 2.2 mm Pointed 42.5 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo Tool Soldering Iron
