Ersa 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- RS Stock No.:
- 912-574
- Mfr. Part No.:
- 0832YD/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP1,059.70
(exc. VAT)
PHP1,186.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,059.70 |
*price indicative
- RS Stock No.:
- 912-574
- Mfr. Part No.:
- 0832YD/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Straight | |
| Model Number | 0832TDLF/SB | |
| Product Type | Soldering Tip | |
| For Use With | TWIN 80 A (0TW80A) with the Ergo tool soldering iron (0680CDJ) | |
| Tip Series | 832TDLF | |
| Tip Width | 3 mm | |
| Tip Length | 46mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Straight | ||
Model Number 0832TDLF/SB | ||
Product Type Soldering Tip | ||
For Use With TWIN 80 A (0TW80A) with the Ergo tool soldering iron (0680CDJ) | ||
Tip Series 832TDLF | ||
Tip Width 3 mm | ||
Tip Length 46mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
The Igus soldering tip is a high-quality accessory designed for use with a variety of soldering stations, offering durability and precision for your soldering needs.
Permanent soldering tip with ERSADUR coating for enhanced durability
Compatible with several soldering station models, providing versatility
Suitable for precise soldering tasks with a 1.6 mm tip diameter
Self-service packaging unit includes one soldering tip for convenience
Related links
- Ersa 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Bevel 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
- Ersa 0832TDLF/SB 3 mm Bent 40 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool (0680CDJ)
- Ersa 0832TDLF/SB 3 mm Bevel 45 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 3.2 mm Chisel 46 mm Soldering Iron Tip for use with Power Tool
