Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
- RS Stock No.:
- 912-639
- Mfr. Part No.:
- 0832KD/SB
- Manufacturer:
- Ersa
N
Subtotal (1 unit)*
PHP1,083.09
(exc. VAT)
PHP1,213.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,083.09 |
*price indicative
- RS Stock No.:
- 912-639
- Mfr. Part No.:
- 0832KD/SB
- Manufacturer:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Straight | |
| Product Type | Soldering Tip | |
| Model Number | 0832TDLF/SB | |
| For Use With | TWIN 80 A (0TW80A) with the soldering iron Ergo tool (0680CDJ) and the discontinued MS 6000 (0MS6000) and MS 8000 (0MS8000) | |
| Tip Series | 832TDLF | |
| Tip Width | 3 mm | |
| Tip Length | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Straight | ||
Product Type Soldering Tip | ||
Model Number 0832TDLF/SB | ||
For Use With TWIN 80 A (0TW80A) with the soldering iron Ergo tool (0680CDJ) and the discontinued MS 6000 (0MS6000) and MS 8000 (0MS8000) | ||
Tip Series 832TDLF | ||
Tip Width 3 mm | ||
Tip Length 55mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
The Igus Ersa soldering tip is a precision component designed for various soldering stations, providing efficient heat transfer for effective soldering applications.
Durable design featuring an ERSADUR coating for extended lifespan
Compatible with a wide range of soldering stations for versatile use
Single unit packaged for convenient handling and storage
Related links
- Ersa 0832TDLF/SB 3 mm Bent 40 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the soldering iron Ergo tool
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool (0680CDJ)
- Ersa 0832TDLF/SB 3 mm Straight 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Straight 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Bevel 46 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0832TDLF/SB 3 mm Bevel 45 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0842UDLF/SB 0.4 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
- Ersa 0842SDLF/SB 0.8 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron
