Ersa 0842SDLF/SB 0.8 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron

N

Subtotal (1 unit)*

PHP1,900.85

(exc. VAT)

PHP2,128.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,900.85

*price indicative

RS Stock No.:
912-566
Mfr. Part No.:
0842SDLF/SB
Manufacturer:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Model Number

0842SDLF/SB

Tip Shape

Pointed

Product Type

Soldering Tip

For Use With

TWIN 80 A (0TW80A) with the Ergo tool soldering iron (0680CDJ)

Tip Series

842SDLF

Tip Width

0.8 mm

Tip Length

55mm

Standards/Approvals

No

COO (Country of Origin):
CN

Ersa 0842SDLF/SB 0.8 mm Pointed 55 mm Soldering Tip for use with TWIN 80 A (0TW80A) with the Ergo tool soldering iron


The Igus soldering tip is a Durable accessory designed for high-temperature soldering applications. It features an ERSADUR-LF coating to enhance service longevity across various compatible soldering stations.

Durable soldering tip with ERSADUR-LF coating for extended service life

Compatible with multiple soldering stations catering to increased heat requirements

Convenient packaging unit includes one soldering tip in a self-service package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy